Reference Only
1419331
Sensor Cables / Actuator Cables SACCBP-FS-5CON- M16/2,0-PUR SCO
Datasheet
1419331 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Gender | Female | |
| Coding | A Coded | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 4 A | |
| Voltage Rating | 60 V | |
| Wire Gauge - AWG | 22 AWG | |
| Jacket Color | Black | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Description/Function | Flush-type connector | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Circular | |
| Part # Aliases | SACCBP-FS-5CON-M16/2,0-PUR_SCO SACCBPFS5CONM1620PURSCO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
48
On Order
48 expected 03-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $66.18 | $66.18 |
Need more?
Sign in to add projects and notes