Reference Only

1419302

Sensor Cables / Actuator Cables SACCBP-FS-4CON- M16/1,0-PUR SCO

Manufacturer:

Mfr Part:
1419302

TTI Part:
1419302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BPigtail
GenderFemale
CodingA Coded
Cable Length1 m (3.281 ft)
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG22 AWG
Jacket ColorBlack
IP RatingIP65, IP67
PackagingEach
Description/FunctionFlush-type socket
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Circular
Part # AliasesSACCBP-FS-4CON-M16/1,0-PUR_SCO SACCBPFS4CONM1610PURSCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$61.24$61.24
Need more?

My Notes

Sign into see notes.