Reference Only

1419270

Heavy Duty Power Connectors HC-STA-D07-BCLFS- PLR-BK

Manufacturer:

Mfr Part:
1419270

TTI Part:
1419270

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesSTANDARD
ProductAccessories
Accessory TypeProtection Cover
BoardlocksSingle Locking
Housing / Hood SizeD7
Housing MaterialPolyamide (PA)
IP RatingIP66
PackagingEach
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 20 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.40$10.40
Need more?

My Notes

Sign into see notes.