Reference Only

1419186

End of Life
Modular Connectors / Ethernet Connectors VS-V1-F-PC-POBK

Manufacturer:

Mfr Part:
1419186

TTI Part:
1419186

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductAccessories
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Mounting StyleSnap-In
IP RatingIP67
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
PackagingEach
Number of Ports1 Port
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePLUSCON Data
Part # AliasesVS-V1-F-PC-POBK VSV1FPCPOBK

Export and Environmental Classification

AttributeDescription
Country of OriginAustria
ECCNEAR99
HTS8538908180
TARIC3926909790
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.