Reference Only

1419050

Sensor Cables / Actuator Cables SAC-5P-MS/ 0,5-923/FS CAN SCO

Manufacturer:

Mfr Part:
1419050

TTI Part:
1419050

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BNo Connector
GenderMale / Female
CodingA Coded
Cable Length500 mm (19.685 in)
Current Rating4 A
Voltage Rating60 V
Wire Gauge - AWG24 AWG
Jacket ColorGray
IP RatingIP65, IP67
SeriesSAC
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-5P-MS/_0,5-923/FS_CAN_SCO SAC5PMS05923FSCANSCO

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544422000
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.57$31.57
Need more?

My Notes

Sign into see notes.