Reference Only

1417274

Modular Connectors / Ethernet Connectors CUC-I-J1ZNI-S/R4IDC8

Manufacturer:

Mfr Part:
1417274

TTI Part:
1417274

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeIndustrial
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingUnshielded
Performance CategoryCat 6a
Mounting StyleSnap-In
Mounting AngleStraight
Termination StyleIDC
IP RatingIP20
Voltage Rating72 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
ColorSilver
Tab DirectionUser Selectable
SeriesCUC
PackagingEach
Application10G Base-T
Contact MaterialBronze
Contact PlatingGold
Insulation Resistance500 MOhms
Number of Contacts8 Contact
Number of Ports1 Port
Number of Positions8
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.61$25.61
Need more?
Sign in to add projects and notes