Reference Only
1415237
Cable Mounting & Accessories MC-25/27-MULTI-67 PVO-BK
Datasheet
1415237 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Feed Through Plate | |
| Mounting Style | Screw | |
| Material | Plastic | |
| Color | Black | |
| Width | 92 mm | |
| Length | 222 mm | |
| Features | Includes Mounting Screws | |
| Height | 29.5 mm | |
| IP Rating | IP66 | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Finland |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.03 | $19.03 |
Need more?
My Notes
Sign into see notes.