Reference Only
1415206
Conduit Fittings & Accessories A-INSP-M20-65N-P-BK SCREW PLUG M20 BLACK
Datasheet
1415206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Hole Plugs | |
| Product | Plugs | |
| Thread Size | M20 | |
| Length | 9.5 mm | |
| Color | Black | |
| Packaging | Each | |
| IP Rating | IP68 | |
| Mounting Hole Size | 22 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.34 | $6.80 | |
| $0.337 | $16.85 | |
| $0.333 | $26.64 | |
| $0.33 | $132.00 |
Need more?
Sign in to add projects and notes