Reference Only

1414918

Sensor Cables / Actuator Cables 6POS Power Cable Black-Gray 5m

Manufacturer:

Mfr Part:
1414918

TTI Part:
1414918

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count6 Position
Connector End BNo Connector
GenderFemale
CodingM Coded
Cable Length5 m (16.404 ft)
Current Rating8 A
Voltage Rating690 VAC
Wire Gauge - AWG16 AWG
IP RatingIP65, IP67
PackagingBulk
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.29$77.29
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.