Reference Only
1414367
Heavy Duty Power Connectors HC-M-06-CT-F
Datasheet
1414367 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HC-M | |
| Product | Inserts | |
| Current Rating | 16 A | |
| Number of Positions | 6 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 500 V | |
| Insert / Contact Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 12 AWG | |
| Packaging | Each | |
| Application | Contacts Sold Separately | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Number of Rows | 1 Row | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.20 | $8.40 |
Need more?
My Notes
Sign into see notes.