Reference Only

1414366

Heavy Duty Power Connectors HC-M-06-CT-M

Manufacturer:

Mfr Part:
1414366

TTI Part:
1414366

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHC-M
ProductInserts
Accessory TypeModule
Number of Positions6 Position
Termination StyleCrimp
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
Contact MaterialCopper
Wire Gauge Min20 AWG
Wire Gauge Max12 AWG
PackagingEach
ApplicationContacts Sold Separately
Flammability RatingUL 94 V-0
Housing ColorWhite
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Number of Rows1 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.80$7.60
Need more?

My Notes

Sign into see notes.