Reference Only

1414365

Heavy Duty Power Connectors HC-M-03/04-CT-F

Manufacturer:

Mfr Part:
1414365

TTI Part:
1414365

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHC-M
ProductConnectors
Current Rating10 A, 40 A
Number of Positions7 Position
Termination StyleCrimp
Voltage Rating500 V, 830 V
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min16 AWG, 26 AWG
Wire Gauge Max10 AWG, 14 AWG
Maximum Operating Temperature+ 125 C
PackagingEach
Contact GenderFemale
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

164
On Order
164 expected 05-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.36$8.72
Need more?
Sign in to add projects and notes