Reference Only
1414364
Heavy Duty Power Connectors HC-M-03/04-CT-M
Datasheet
1414364 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HC-M | |
| Product | Inserts | |
| Current Rating | 10 A, 40 A | |
| Number of Positions | 7 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 500 V, 830 V | |
| Insert / Contact Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 16 AWG, 26 AWG | |
| Wire Gauge Max | 10 AWG, 14 AWG | |
| Packaging | Each | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
120
On Order
120 expected 15-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.36 | $8.72 |
Need more?
My Notes
Sign into see notes.