Reference Only

1414357

Heavy Duty Power Connectors HC-M-17-CT-F

Manufacturer:

Mfr Part:
1414357

TTI Part:
1414357

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Accessory TypeContact Insert
Current Rating10 A
Number of Positions17 Position
Termination StyleCrimp
Voltage Rating160 V
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Maximum Operating Temperature+ 125 C
PackagingEach
Contact GenderFemale
Flammability RatingUL 94 V-0
Housing ColorWhite
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleFree Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.17$6.34
Need more?
Available Regional Inventory
10 available now at ttieurope.com
Sign in to add projects and notes