Reference Only

1414353

Heavy Duty Power Connectors HC-M-00

Manufacturer:

Mfr Part:
1414353

TTI Part:
1414353

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesHC-M
ProductAccessories
Accessory TypeDummy Module
Housing MaterialPolycarbonate (PC)
Maximum Operating Temperature+ 125 C
PackagingEach
Flammability RatingUL 94 V-0
For Use WithHeavycon Frames
Housing ColorGray
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.90$5.70
Need more?
Available Regional Inventory
790 available now at ttieurope.com
Sign in to add projects and notes