Reference Only

1414253

Heavy Duty Power Connectors HC-B-TA-NPT- 1/1-PLR-BK

Manufacturer:

Mfr Part:
1414253

TTI Part:
1414253

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesEVO
ProductAccessories
Accessory TypeThread Adapter
BoardlocksBayonet Locking
Thread SizeNPT 1 in
Housing MaterialPolyamide (PA)
PackagingEach
TradenameHEAVYCON
For Use WithEVO Housing
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.85$7.85
Need more?

My Notes

Sign into see notes.