Reference Only
1414002
Circular Metric Connectors SACC-BP-M-M12/M15-6- SMDSCO PIN SPEEDCON
Datasheet
1414002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12, M15 | |
| IP Rating | IP67 | |
| Packaging | Bulk | |
| Accessory Type | Housing Screw | |
| Product | Accessories | |
| Subcategory | Circular Connectors | |
| Tradename | SPEEDCON |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7907000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.49 | $89.80 |
Need more?
Associated Parts

Circular Metric Connectors SACC-BP-F-M12/M15-6- SMDSCO SOKT SPEEDCO
My Notes
Sign into see notes.