Reference Only
1413997
Circular Metric Connectors SACC-BP-M-M12/M15-6- THR
Datasheet
1413997 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12, M15 | |
| Voltage Rating | Housing Screw | |
| IP Rating | IP67 | |
| Product | Accessories | |
| Packaging | Kit | |
| Contact Plating | Nickel | |
| Gender | Plug | |
| Housing Material | Zinc | |
| Mounting Style | Rear Mount | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 7907000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
