Reference Only

1413992

Circular Metric Connectors SACC-FS-5QO-0 75 SH SCO

Manufacturer:

Mfr Part:
1413992

TTI Part:
1413992

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleIDC
CodingA Coded
Current Rating4 A
Voltage Rating48 VAC, 60 VDC
IP RatingIP65
PackagingEach
Body StyleStraight
Contact GenderSocket (Female)
Contact PlatingNickel
GenderFemale
Housing MaterialZinc
Length57 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenameSPEEDCON
TypeStraight

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 32 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.34$31.34
Need more?

My Notes

Sign into see notes.