Reference Only
1413052
Terminal Block Tools & Accessories D-MBKKB 2 5 GRAY END COVER
Datasheet
1413052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Covers | |
| Type | Cover - End | |
| Color | Gray | |
| Packaging | Each | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | MBKKB | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Part # Aliases | D-MBKKB_2,5 DMBKKB25 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.32 | $66.00 |
Need more?
Sign in to add projects and notes