Reference Only

1412827

Heavy Duty Power Connectors HC-STA-B06-SLWSC- 2SSP16-ELC-AL

Manufacturer:

Mfr Part:
1412827

TTI Part:
1412827

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesSTANDARD
ProductHousings
BoardlocksSingle Locking
Housing / Hood SizeB6
Cable Entry AngleSide
Thread SizePG16
Housing MaterialAluminum
IP RatingIP66, IP67
PackagingEach
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.90$24.90
Need more?

My Notes

Sign into see notes.