Reference Only

1412625

Heavy Duty Power Connectors HC-STA-B10-HLFS- 1STM25-EL-AL

Manufacturer:

Mfr Part:
1412625

TTI Part:
1412625

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesSTANDARD
ProductHoods
BoardlocksDouble Locking
Housing / Hood SizeB10
Cable Entry AngleSide
Thread SizeM25
Housing MaterialAluminum
IP RatingIP66, IP67
PackagingEach
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.36$14.36
Need more?

My Notes

Sign into see notes.