Reference Only

1412502

Circular Metric Connectors SACC-FP-M-M8/M10SMD SCRW FRNT MNT PIN

Manufacturer:

Mfr Part:
1412502

TTI Part:
1412502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM8
IP RatingIP67
ProductAccessories
TypePlug Screw
PackagingEach
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.57$45.70
Need more?

Associated Parts

1412504 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-FP-F-M8/M10SMD SCRW FRNT MNT SOCKET
1412508 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC M10 FLAT NUT M10 X 1 FLAT NUT
Sign in to add projects and notes