Reference Only

1412249

Circular Metric Connectors SACC-CI-M8MS-4PSMDR PIN-REEL

Manufacturer:

Mfr Part:
1412249

TTI Part:
1412249

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM8
Termination StyleSMD
CodingA Coded
Current Rating3 A
Voltage Rating50 V
IP RatingIP67
ProductInserts
PackagingBulk
Contact GenderPin (Male)
Contact PlatingGold
GenderMale
Mounting TypePanel Mount
Shell StylePlug
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$3.74$374.00
Need more?
Sign in to add projects and notes