Reference Only

1412080

Circular Metric Connectors SACC-FP-MM12PRESSSMD PRSS-IN FRNT MNT PI

Manufacturer:

Mfr Part:
1412080

TTI Part:
1412080

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM12
IP RatingIP67
ProductAccessories
TypePlug Screw
PackagingBulk
SubcategoryCircular Connectors
TradenameVARIOPORT

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC7415330000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.07$40.70
Need more?

Associated Parts

1412081 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-FP-FM12PRESSSMD PRSS-IN FRNT MNT SK
Sign in to add projects and notes