Reference Only

1411975

Circular Metric Connectors SACC-CI-M12FSD4PSMDR SOCKET - REEL

Manufacturer:

Mfr Part:
1411975

TTI Part:
1411975

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleSMD
CodingD Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP67
ProductInserts
PackagingBulk
Contact GenderSocket (Female)
Contact PlatingGold
GenderMale
Mounting StylePanel Mount
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameVARIOPORT

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 120 / Multiples: 120)
Quantity Unit PriceExt. Price
$3.99$478.80
Need more?
Sign in to add projects and notes