Reference Only

1411926

Circular Metric Connectors SACC-CI-M12MS-5PSMDT PIN - TRAY

Manufacturer:

Mfr Part:
1411926

TTI Part:
1411926

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleSMD/SMT, Flange
CodingA Coded
Current Rating4 A
Voltage Rating60 V
IP RatingIP67
ProductInserts
TypeStraight
PackagingEach
Contact GenderPin (Male)
Locking MechanismPush In
Mounting StylePCB
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenameVARIOPORT

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$4.39$263.40
Need more?

Associated Parts

1411913 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-CI-M12FS-5PSMDT SOCKET - TRAY
Sign in to add projects and notes