Reference Only
1411653
Specialized Cables SACC-DSI-M12MSS 3P-M16/0,5 PE
Datasheet
1411653 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Specialized Cables | |
| Product | Power Cables | |
| Type | AC Power Cable | |
| Connector End A | M12 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | No Connector | |
| Cable Length | 500 mm | |
| Gender | Male | |
| Coding | S Coded | |
| Voltage Rating | 630 V | |
| Current Rating | 16 A | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Jacket Material | Polypropylene (PP) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Circular | |
| Part # Aliases | SACC-DSI-M12MSS-3P-M16/0,5 PE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
