Reference Only

1411638

Sensor Cables / Actuator Cables SAC-3P-M12MSS/ 5,0-PVCPE

Manufacturer:

Mfr Part:
1411638

TTI Part:
1411638

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count3 Position
Connector End BNo Connector
GenderMale
CodingS Coded
Cable Length5 m (16.404 ft)
Current Rating16 A
Voltage Rating230 V
Jacket ColorBlack
IP RatingIP67
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.23$49.23
$47.61$238.05
$46.26$462.60
$45.69$1,142.25
$45.24$2,262.00
$44.79$4,479.00
$44.35$11,087.50
Need more?
Sign in to add projects and notes