Reference Only

1411603

Specialized Cables SACC-DSI-M12MSS-4P 16XL/0,5 PE

Manufacturer:

Mfr Part:
1411603

TTI Part:
1411603

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySpecialized Cables
CodingS Coded
Voltage Rating630 V
Current Rating12 A
IP RatingIP67
PackagingEach
Product TypeSpecialized Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.47$25.47
Need more?

Associated Parts

1411598 Phoenix Contact
Mating Product

Phoenix Contact

Specialized Cables SACC-DSI-M12FSS-4P M16XL/0,5 PE
Sign in to add projects and notes