Reference Only

1411596

Sensor Cables / Actuator Cables SACC-DSI-M12MS-12P M16XL/0,5

Manufacturer:

Mfr Part:
1411596

TTI Part:
1411596

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count12 Position
GenderMale
CodingA Coded
Cable Length500 mm (19.685 in)
Current Rating1.5 A
Voltage Rating30 V
Wire Gauge - AWG26 AWG
IP RatingIP65, IP67
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.99$33.99
Need more?

My Notes

Sign into see notes.