Reference Only

1411568

Sensor Cables / Actuator Cables SACC-E-M12FS-4P M16XL/0,5

Manufacturer:

Mfr Part:
1411568

TTI Part:
1411568

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
GenderFemale
CodingA Coded
Current Rating4 A
Voltage Rating250 V
Wire Gauge - AWG22 AWG, 20 AWG
IP RatingIP67
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.34$14.34
Need more?

Associated Parts

1504097 Phoenix Contact
Mating Product

Phoenix Contact

Screws & Fasteners SACC-E-MU-M16

My Notes

Sign into see notes.