Reference Only

1411351

Heavy Duty Power Connectors HC-D-G-M25-PLRBK

Manufacturer:

Mfr Part:
1411351

TTI Part:
1411351

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesEVO
ProductAccessories
Accessory TypeCable Gland
BoardlocksBayonet Locking
Thread SizeM25
Housing MaterialPolyamide (PA)
IP RatingIP66
PackagingEach
TradenameHEAVYCON
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-D-G-M25-PLRBK

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.47$7.47
Need more?

My Notes

Sign into see notes.