Reference Only
1411344
Heavy Duty Power Connectors HC-EVO-D25-BWS- PLR BK
Datasheet
1411344 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Heavy Duty Power Connectors | |
| Series | EVO | |
| Product | Connectors | |
| Boardlocks | Single Locking | |
| Housing / Hood Size | D25 | |
| Cable Entry Angle | Bottom | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP66 | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Tradename | HEAVYCON | |
| For Use With | Size D25 Inserts | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | HC-EVO-D25-BWS-PLR-BK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.37 | $18.37 |
Need more?
Sign in to add projects and notes