Reference Only

1411191

Circular Metric Connectors G-INSEC-M32- M68N-NCRS-S

Manufacturer:

Mfr Part:
1411191

TTI Part:
1411191

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Thread SizeM32
IP RatingIP68
ProductAccessories
PackagingEach
Accessory TypeCable Gland
Body StyleStraight
Housing MaterialBrass
Length38 mm
ShieldingShielded
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS7419805050
TARIC7419809098
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.11$19.11
Need more?
Sign in to add projects and notes