Reference Only
1411189
Circular Metric Connectors G-INSEC-M20-S68N- NCRS-S
Datasheet
1411189 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M20 | |
| IP Rating | IP68 | |
| Product | Accessories | |
| Type | Cable Gland | |
| Packaging | Each | |
| Length | 33 mm | |
| Subcategory | Circular Connectors | |
| Part # Aliases | G-INSEC-M20-S68N-NCRS-S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.20 | $8.20 |
Need more?
Sign in to add projects and notes