Reference Only

1411172

Cable Mounting & Accessories G-INS-PG11-S68N NNES-S

Manufacturer:

Mfr Part:
1411172

TTI Part:
1411172

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Mounting & Accessories
Product TypeCable Mounts
ColorSilver
Length21 mm
IP RatingIP69X
PackagingEach
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS7419805050
TARIC7419999099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.66$7.32
Need more?
Sign in to add projects and notes