Reference Only
1411163
Cable Glands, Strain Reliefs & Cord Grips G-INS-M20- S68N-NNES-S
Datasheet
1411163 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Glands, Strain Reliefs & Cord Grips | |
| Product Type | Cable Gland | |
| Product | Cable Glands | |
| Color | Silver | |
| Material | Brass, Nickel Plated | |
| Cable Diameter | 12 mm | |
| Packaging | Each | |
| Length | 37 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Turkey |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7419999099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
31In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.31 | $5.31 | |
| $4.92 | $14.76 | |
| $4.87 | $48.70 | |
| $4.72 | $70.80 | |
| $4.67 | $233.50 |
Need more?
Sign in to add projects and notes