Reference Only

1411128

Cable Glands, Strain Reliefs & Cord Grips G-INS-M40- M68N-PNES-GY

Manufacturer:

Mfr Part:
1411128

TTI Part:
1411128

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorGray
MaterialPolyamide (PA)
PackagingEach
Length55 mm
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginTurkey
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.44$6.88
Need more?
Sign in to add projects and notes