Reference Only

1411075

Cable Glands, Strain Reliefs & Cord Grips ATEX/EX Cable Gland 6.5mm-14mm M20

Manufacturer:

Mfr Part:
1411075

TTI Part:
1411075

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCable Glands, Strain Reliefs & Cord Grips
Product TypeCable Gland
ProductCable Glands
ColorSilver
MaterialSteel
Cable Diameter14 mm
SeriesG-ESS
PackagingEach
Length39 mm
SubcategoryWire & Cable Management
TradenamePLUSCON Cabinet

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7419805050
TARIC7419999099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.26$9.26
Need more?
Sign in to add projects and notes