Reference Only

1410724

Sensor Cables / Actuator Cables SAC-2P- 3,0-PUR/DTFS

Manufacturer:

Mfr Part:
1410724

TTI Part:
1410724

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End ASocket
Connector End A Pin Count2 Position
Connector End BNo Connector
GenderFemale
Cable Length3 m (9.843 ft)
Current Rating8 A
Voltage Rating48 V
IP RatingIP67
SeriesSAC-2P
PackagingEach
Description/FunctionSensor actuator cable
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-2P-_3,0-PUR/DTFS SAC2P30PURDTFS

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 21 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.34$18.34
Need more?

My Notes

Sign into see notes.