Reference Only

1410632

Circular Metric Connectors SAC-4PY-MT/2XFT VP

Manufacturer:

Mfr Part:
1410632

TTI Part:
1410632

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StylePluggable Screw
CodingT Coded
Current Rating12 A, 12 A
Voltage Rating63 V
IP RatingIP67
PackagingEach
Contact GenderPin (Male), Socket (Female), Socket (Female)
Locking MechanismScrew Locking
Mounting StyleIn-Line
ProductAdapters
Shell StylePlug, Receptacle, Receptacle
SubcategoryCircular Connectors
TypeY-Adapter

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$84.40$84.40
Need more?

My Notes

Sign into see notes.