Reference Only
1410604
Cable Mounting & Accessories PROT-MINMS-PA
Datasheet
1410604 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Sealing Cap | |
| Mounting Style | Threaded Bolt | |
| Material | Polyamide (PA) | |
| Width | 27 mm | |
| Length | 29.7 mm | |
| For Use With | Flush-type connectors and 7/8 in sockets | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | PROT-MINMS-PA PROTMINMSPA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.39 | $43.90 |
Need more?
Sign in to add projects and notes