Reference Only
1410408
Cable Mounting & Accessories CES-SRG-BK-2X4
Datasheet
1410408 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Cable Mounting & Accessories | |
| Product Type | Cable Mounts | |
| Type | Slotted Cable Sleeve | |
| Color | Black | |
| Width | 19.5 mm | |
| Length | 29.5 mm | |
| Height | 17 mm | |
| IP Rating | IP54 | |
| Packaging | Each | |
| Product | Cable Supports | |
| Series | CES | |
| Subcategory | Wire & Cable Management | |
| Tradename | PLUSCON | |
| Where Used | Control Cabinet | |
| Part # Aliases | CES-SRG-BK-2X4 CESSRGBK2X4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 4016996050 |
| TARIC | 4016930090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |