Reference Only

1409236

Solar Connectors / Photovoltaic Connectors PRC COVER F

Manufacturer:

Mfr Part:
1409236

TTI Part:
1409236

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolar Connectors / Photovoltaic Connectors
ProductAccessories
PackagingEach
Accessory TypeCover
Description/FunctionProtective Cap for Female Connector
Product TypeSolar Connectors / Photovoltaic Connectors
SeriesPRC
SubcategorySolar Connectors / Photovoltaic Connectors
TradenameSUNCLIX

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3923500000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.85$142.50
Need more?
Sign in to add projects and notes