Reference Only

1409218

Solar Connectors / Photovoltaic Connectors PRC3-FT25-MC

Manufacturer:

Mfr Part:
1409218

TTI Part:
1409218

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolar Connectors / Photovoltaic Connectors
ProductHousings
Mounting StylePanel Mount
Termination StyleCrimp
PackagingBulk
Contact MaterialCopper
Current Rating35 A
GenderMale
Housing MaterialPolyphenylene Ether (PPE)
Number of Positions3
Product TypeSolar Connectors / Photovoltaic Connectors
SeriesPRC 3
SubcategorySolar Connectors / Photovoltaic Connectors
TradenameSUNCLIX
Voltage Rating690 V
Wire Gauge16 AWG to 10 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.96$498.00
Need more?
Sign in to add projects and notes