Reference Only
1409211
Solar Connectors / Photovoltaic Connectors PRC5-FT25-MC2,5-150
Datasheet
1409211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Cable Couplers | |
| Mounting Style | Panel Mount | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Contact Material | Copper | |
| Contact Plating | Silver | |
| Current Rating | 30 A | |
| Gender | Male | |
| Housing Material | Polyphenylene Ether (PPE) | |
| Number of Positions | 5 | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | PRC 5 | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | SUNCLIX | |
| Voltage Rating | 690 V | |
| Wire Gauge | 14 AWG to 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.82 | $158.20 |
Need more?
Sign in to add projects and notes