Reference Only

1409207

Solar Connectors / Photovoltaic Connectors CK2,5-M-2,5 AG

Manufacturer:

Mfr Part:
1409207

TTI Part:
1409207

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySolar Connectors / Photovoltaic Connectors
Contact MaterialCopper
Contact PlatingSilver
GenderMale
PackagingEach
Product TypeSolar Connectors / Photovoltaic Connectors
ProductContacts
SeriesCK2,5
SubcategorySolar Connectors / Photovoltaic Connectors
Termination StyleCrimp
Wire Gauge14 AWG to 12 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.94$94.00
Need more?
Sign in to add projects and notes