Reference Only
1409206
Solar Connectors / Photovoltaic Connectors PRC5-FT25-MC
Datasheet
1409206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Housings | |
| Contact Material | Copper | |
| Current Rating | 30 A | |
| Gender | Male | |
| Housing Material | Polyphenylene Ether (PPE) | |
| Mounting Style | Panel Mount | |
| Number of Positions | 5 | |
| Packaging | Kit | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | PRC 5 | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Termination Style | Crimp | |
| Tradename | SUNCLIX | |
| Voltage Rating | 690 V | |
| Wire Gauge | 16 AWG to 10 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Triphenyl phosphate (TPP) (115-86-6) |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.46 | $12.46 |
Need more?
Sign in to add projects and notes