Reference Only
1408993
Circular Metric Connectors SACC-M12FR-5CON PG11-M PWR
Datasheet
1408993 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Accessory Type | Cable Gland | |
| Body Style | Angled | |
| Coding | A Coded | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Current Rating | 8 A | |
| Gender | Female | |
| Housing Material | Zinc | |
| IP Rating | IP67 | |
| Length | 39 mm | |
| Number of Contacts | 5 Contact | |
| Packaging | Bulk | |
| Product Type | Circular Metric Connectors | |
| Shell Style | Socket | |
| Subcategory | Circular Connectors | |
| Termination Style | Screw | |
| Thread Size | M12 | |
| Voltage Rating | 48 VAC, 60 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.16 | $31.16 |
Need more?
My Notes
Sign into see notes.